ABB White Plastic Front Door 43 mm 246mm
- RS Stock No.:
- 183-3686
- Mfr. Part No.:
- 1SPE007714F0204
- Brand:
- ABB
Subtotal (1 unit)*
$108.96
(exc. GST)
$119.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.96 |
*price indicative
- RS Stock No.:
- 183-3686
- Mfr. Part No.:
- 1SPE007714F0204
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Panel | |
| Colour | White | |
| Material | Plastic | |
| Width | 246mm | |
| Sub Type | Front Door | |
| Length | 43mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Panel | ||
Colour White | ||
Material Plastic | ||
Width 246mm | ||
Sub Type Front Door | ||
Length 43mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The ABB white cover for distribution board is made of plastic material and have an untreated surface finishing along with 4 rows.
IP40 protection rating
Related links
- ABB White Plastic Front Door 43 mm 246mm
- Savigny Stainless Steel Spring Loaded Cam Catch 43 mm 38mm 15 mm
- Eaton Lockable Single Door 246mm W 45 mm L for Use with Distribution Boards
- Teng Tools Spanner 16 mm, 246mm Overall
- ABB White 4 Gang Plastic Socket
- ABB White 1 Gang Plastic Cover Plate
- ABB White 1 Gang Plastic Outlet Plate
- Schneider Electric Multifix Blue Polystyrene Junction Box Flush Mount, 1 Gangs 246 mm 246mm 50 mm