Rittal RAL 7035 Steel, 1 U 482.6 mm 482.6mm
- RS Stock No.:
- 153-3727
- Mfr. Part No.:
- 7257035
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$135.12
(exc. GST)
$148.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $135.12 | - |
| 5 + | $111.19 | 17% |
*price indicative
- RS Stock No.:
- 153-3727
- Mfr. Part No.:
- 7257035
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | RAL 7035 | |
| Material | Steel | |
| Width | 482.6mm | |
| Ventilated | No | |
| Rack Unit | 1U | |
| Hinges | No | |
| Length | 482.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour RAL 7035 | ||
Material Steel | ||
Width 482.6mm | ||
Ventilated No | ||
Rack Unit 1U | ||
Hinges No | ||
Length 482.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Series DK Rack Panel, 1U Rack Units, Sheet Steel Material - 7257035
This rack panel is designed for efficient horisontal management of patch cables. Constructed from robust sheet steel, it features a sleek RAL 7035 colour finish. With external dimensions of 482.6mm, it is suitable for 1U rack units, providing a streamlined solution for organising cables in server environments.
Features & Benefits
• Equipped with five steel rings for effective cable routing
• Zinc-plated surface finish protects against corrosion
• Optimised dimensions ensure compatibility with standard rack setups
• Lightweight design simplifies installation and handling
• Offered in a neutral colour for a professional appearance
Applications
• Used for data centres for structured cabling solutions
• Ideal for use in telecommunications equipment racks
• Suitable for organising cable systems in server rooms
• Used for effective cable management in industrial environments
How does the design of the steel rings improve cable management?
The steel rings enable systematic routing of cables, preventing tangling and ensuring easy access for maintenance. Each ring is specifically designed to accommodate patch cables while providing a secure grip.
What material is used for the panel and how does it enhance durability?
The panel is made from sheet steel, which is known for its strength and longevity. This material choice helps withstand wear and tear in high-usage environments, making it ideal for heavy-duty applications.
What weight can users expect when handling this product?
Each rack panel weighs approximately 0.93kg, making it manageable for single-person installation while ensuring stability once mounted in a server rack.
Related links
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Light Grey Steel Marshalling Panel, 1 U 482.6 mm 482.6mm
- L-Com Black Steel, 2 U 482.6 mm 482.6mm
- Rittal RAL 7035 Sheet Steel 800mm
