RS PRO Grey Aluminium Front Panel, 3 U, 12 HP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.08

(exc. GST)

$61.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$56.08
15 - 74$54.38
75 +$44.74

*price indicative

RS Stock No.:
543-138
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rack Panel

Colour

Grey

Material

Aluminium

Ventilated

No

Horizontal Pitch

12HP

Rack Unit

3U

Sub Type

Front Panel

Standards/Approvals

No

Hinges

No

COO (Country of Origin):
GB

KM - Standard Card Fronts


Anodised aluminium front panels for use with Euro-cards fitted with 2-part indirect edge connectors to DIN41612

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy