RS PRO Grey Aluminium Front Panel, 3 U 520 mm 138.8mm
- RS Stock No.:
- 506-110
- Brand:
- RS PRO
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$100.76
(exc. GST)
$110.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $100.76 | - |
| 12 - 59 | $99.59 | 1% |
| 60 + | $81.98 | 18% |
*price indicative
- RS Stock No.:
- 506-110
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 138.8mm | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Length | 520mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 138.8mm | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Length 520mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Case Front Panel
High quality 3mm etched and anodised aluminium front panels
Width 520mm
Related links
- RS PRO Grey Aluminium Front Panel, 6 U 520 mm 272mm
- RS PRO Grey Aluminium Front Panel 8 HP
- RS PRO Grey Aluminium Front Panel 12 HP
- RS PRO Grey Aluminium Front Panel 10 HP
- RS PRO Grey Aluminium Front Panel 4 HP
- RS PRO Grey Aluminium Front Panel 6 HP
- RS PRO Grey Aluminium Front Panel 14 HP
- nVent SCHROFF Grey Aluminium Front Panel 7 HP
