Schneider Electric Black Sheet Steel, 1 U 483mm
- RS Stock No.:
- 357-851
- Mfr. Part No.:
- VDI8615H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$143.03
(exc. GST)
$157.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.03 |
*price indicative
- RS Stock No.:
- 357-851
- Mfr. Part No.:
- VDI8615H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Sheet Steel | |
| Width | 483mm | |
| Rack Unit | 1U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Sheet Steel | ||
Width 483mm | ||
Rack Unit 1U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Actassi 19" patchcord brush panel, 1U, is made from sheet steel, providing durability and a professional finish. It has a width of 483mm and a height of 45mm, designed to organize and manage cables efficiently in network installations.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Black Sheet Steel, 1 U
- RS PRO Grey Steel Cable Panel, 1 U 483mm
- Schneider Electric Sheet Steel Rack Panel, 1 U 465mm
- Rittal RAL 7035 Sheet Steel, 1 U 482.6 mm 482.6mm
- Phoenix Contact Black Sheet Steel Galvanised Marshalling Panel, 1 U 482.6 mm 482.6mm
- nVent SCHROFF White Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- Schneider Electric NSYSF Series Enclosure: Light Grey IP55, IK10
- Schneider Electric NSY Series Grey IP55 1600 mm, 400 mm
