Subtotal (1 unit)*
$117.95
(exc. GST)
$129.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.95 |
*price indicative
- RS Stock No.:
- 210-683
- Mfr. Part No.:
- 920R7
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Rack | |
| Colour | Black | |
| Sub Type | Drainage Bit Rack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Rack | ||
Colour Black | ||
Sub Type Drainage Bit Rack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
920R7
The SAM Outillage drainage bit rack is designed with functionality in mind, catering specifically for use on perforated panels. It seamlessly combines practicality and efficiency, making it an essential addition to any workshop or professional environment. Constructed from durable materials, this rack is not only robust but also weight efficient, ensuring that it can hold your valuable tools securely without adding unnecessary bulk. Its sleek design allows for easy integration into existing setups, while its guaranteed reliability positions it as a go to solution for those in need of effective tool organisation. With its commitment to quality and user satisfaction, this product is perfect for both seasoned professionals and DIY enthusiasts alike.
Lightweight yet durable construction enhances usability and longevity
Efficient space utilisation allows for tidy and organised workspaces
Crafted by a trusted manufacturer known for its commitment to quality
Related links
- SAM Black Spark Plug Socket Rack
- SAM Black Metal Metallic Mounting Plate Ventilated, Unshielded 1000 mm 600mm
- TUK Limited Black ABS Blanking Panel 482.6 mm
- RS PRO Black Aluminium 84 HP 483 mm 265.9mm
- SAM Black Male Banana Connectors
- SAM Black Male Banana Plug 30V ac
- SAM Black Grabber Clip 1A, 4 mm Socket
- SAM Black Anti-Slip Flooring Rubber Mat Anti-Slip Finish 740 mm x 540mm x 3 mm
