- RS Stock No.:
- 173-583
- Mfr. Part No.:
- 3652610
- Brand:
- Rittal
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$123.45
(exc. GST)
$135.79
(inc. GST)
Units | Per unit |
1 - 5 | $123.45 |
6 - 11 | $122.59 |
12 + | $121.38 |
- RS Stock No.:
- 173-583
- Mfr. Part No.:
- 3652610
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hinged front panels
Parts supplied:
1 x Front panel: 2.5 mm aluminium, anodised
1 x set of Hinges
Assembly parts
1 x set of Hinges
Assembly parts
Note
If mounting to rear of subrack, rear trim sections will be required to limit the opening to 84HP
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Colour | Unpainted |
Material | Aluminium |
Width | 425.8mm |
Horizontal Pitch | 84HP |
Rack Units | 3U |
Hinges | Yes |
Related links
- nVent SCHROFF Grey Aluminium Front Panel 84HP, 426.4 x 128.4mm
- nVent SCHROFF Grey Aluminium Front Panel 84HP, 443 x 139.5mm
- nVent SCHROFF Unpainted Aluminium Front Panel 84HP 483 x 132mm
- RS PRO Grey Aluminium Hinged Panel 84HP
- nVent SCHROFF RAL 7021 Black Grey Front Panel 84HP
- nVent SCHROFF Front Panel 84HP
- nVent SCHROFF Grey Aluminium Front Panel 84HP 345.4 x 172.9mm
- nVent SCHROFF Grey Aluminium Front Panel 84HP, 480 x 222mm