nVent SCHROFF Interscale M Series DIN Rail Clip for Use with 35 mm DIN Horizontal Mounting Rail, M4 Thread, 10 Per Pack
- RS Stock No.:
- 810-4532
- Mfr. Part No.:
- 24820-002
- Brand:
- nVent SCHROFF
Subtotal (1 pair)*
$38.33
(exc. GST)
$42.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $38.33 |
*price indicative
- RS Stock No.:
- 810-4532
- Mfr. Part No.:
- 24820-002
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | DIN Rail Clip | |
| Product Type | Adapter | |
| For Use With | 35 mm DIN Horizontal Mounting Rail | |
| Material | Aluminium | |
| Thread Size | M4 | |
| Quantity | 10Per Pack | |
| Finish | Aluminium Zinc Coated | |
| Rack Unit | 3U | |
| Standards/Approvals | UL 94 V-0, VDE, EN 50022, CSA, UL | |
| Series | Interscale M | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type DIN Rail Clip | ||
Product Type Adapter | ||
For Use With 35 mm DIN Horizontal Mounting Rail | ||
Material Aluminium | ||
Thread Size M4 | ||
Quantity 10Per Pack | ||
Finish Aluminium Zinc Coated | ||
Rack Unit 3U | ||
Standards/Approvals UL 94 V-0, VDE, EN 50022, CSA, UL | ||
Series Interscale M | ||
- COO (Country of Origin):
- DE
Interscale M 35mm DIN Rail Clip
Clip for fixing the case to a horizontal 35 mm DIN rail EN 50022
Clear anodized aluminium profile, 30 x 52 mm
Snap mounting
Supplied with
2 x clips with M4 self-clinching nuts, 2 x T20 M4 x 6 screws and user manual.
Related links
- nVent SCHROFF Interscale M Series Assembly Tool for Use with Interscale M Electronic Case, M4 Thread
- nVent SCHROFF Interscale M Series for Use with PCB, M4 Thread
- nVent SCHROFF 34561 Series Horizontal Rail for Use with Backplane mounting 1 Per Pack Piece(s) 431.8 mm
- nVent SCHROFF 34560 Series Horizontal Rail for Use with For direct backplane mounting 1 Per Pack Piece(s)
- nVent SCHROFF 34561 Series Horizontal Rail for Use with CompactPCI In The Area of Rear I/0 1 Per Pack
- nVent SCHROFF 34560 Series Horizontal Rail for Use with Direct Backplane Mounting 1 Per Pack Piece(s) 9 mm
- nVent SCHROFF 34560 Series Horizontal Rail for Use with Full-Width Front Panel 1 Per Pack Piece(s) 10 mm
- nVent SCHROFF 30848 Series Front Panel for Use with Handle Form 1 5 Per Pack Piece(s)
