nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s) 87.5 mm 87.5mm
- RS Stock No.:
- 287-9962
- Distrelec Article No.:
- 110-73-140
- Mfr. Part No.:
- 69001866
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$22.08
(exc. GST)
$24.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 93 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.08 |
*price indicative
- RS Stock No.:
- 287-9962
- Distrelec Article No.:
- 110-73-140
- Mfr. Part No.:
- 69001866
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Connector | |
| For Use With | Front Panels | |
| Material | Silver Plated | |
| Quantity | 1Per Pack | |
| Length | 87.5mm | |
| Width | 87.5mm | |
| Standards/Approvals | RoHS | |
| Series | 69001 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Connector | ||
For Use With Front Panels | ||
Material Silver Plated | ||
Quantity 1Per Pack | ||
Length 87.5mm | ||
Width 87.5mm | ||
Standards/Approvals RoHS | ||
Series 69001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff connector type H is compliant with EN 60603 and DIN 41612 standards. It features a male connector with 15 contacts and Faston 6.3 mm terminals.
Contact material silver plated
Connector pitch 5.08 mm
RoHS compliant
Related links
- nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
- nVent SCHROFF 69004 Series Socket for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
