nVent SCHROFF 69004 Series Socket for Use with Front Panels, 1 Per Pack Piece(s)
- RS Stock No.:
- 283-8417
- Distrelec Article No.:
- 110-19-010
- Mfr. Part No.:
- 69004-130
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$4.59
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,108 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $4.59 |
*price indicative
- RS Stock No.:
- 283-8417
- Distrelec Article No.:
- 110-19-010
- Mfr. Part No.:
- 69004-130
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Socket | |
| Product Type | Rack Mounting Hardware | |
| For Use With | Front Panels | |
| Material | Copper Alloy | |
| Quantity | 1Per Pack | |
| Standards/Approvals | RoHS | |
| Series | 69004 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Socket | ||
Product Type Rack Mounting Hardware | ||
For Use With Front Panels | ||
Material Copper Alloy | ||
Quantity 1Per Pack | ||
Standards/Approvals RoHS | ||
Series 69004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The nVent Schroff connector type H which has pin length of 4.0 mm and 15 number of contacts. It works with front panels and made of silver plated contact material.
Long type for mounting plane 1 and 2
Short type for mounting plane 1
Related links
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
