nVent SCHROFF 23130 Series Assembly Kit for Use with For Direct Assembly of 19 in Panel/Slide Mounts, Depth Members and
- RS Stock No.:
- 287-9781
- Mfr. Part No.:
- 23130141
- Brand:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-9781
- Mfr. Part No.:
- 23130141
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Assembly Kit | |
| Product Type | Rack Mounting Hardware | |
| For Use With | For Direct Assembly of 19 in Panel/Slide Mounts, Depth Members and Other Components on Varistar Frame | |
| Material | Steel | |
| Quantity | 50Per Pack | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Series | 23130 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Assembly Kit | ||
Product Type Rack Mounting Hardware | ||
For Use With For Direct Assembly of 19 in Panel/Slide Mounts, Depth Members and Other Components on Varistar Frame | ||
Material Steel | ||
Quantity 50Per Pack | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
Series 23130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent-Schroff Varistar assembly kit facilitates the mounting of accessories directly to the frame, allowing for installation from both the inside and outside. It enables the direct attachment of 19 inch panel/slide mounts, depth members, and other com
Assembly by clipping in the cage nut into frame or depth member
RoHS compliant
Related links
- nVent SCHROFF 23130 Series Bracket for Use with Cabinet
- nVent SCHROFF 23130 Series Steel Fan Filter for Use with Varistar CP 38 mm x 119 mm x 119mm
- nVent SCHROFF Eurorack Series Slide Rail for Use with Cabinet Uprights or 19 in Panel/Slide Mounts, 2 Per Pack Piece(s)
- nVent SCHROFF Slide Rail
- nVent SCHROFF C-Rail, 800 mm Depth
- nVent SCHROFF 21130 Series Shelf for Use with For Mounting On Four 19 in Panel/Slide Mount, 1 Per Pack Piece(s)
- nVent SCHROFF, 100kg Max Load
- nVent SCHROFF Interscale M Series Assembly Tool for Use with Interscale M Electronic Case, M4 Thread
