nVent SCHROFF Castor for Use with Novastar

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-8600
Distrelec Article No.:
110-42-553
Mfr. Part No.:
27230-067
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Castor

Product Type

Castor

For Use With

Novastar

Rack Unit

12U

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF castors with adjustable feet are mounted to the frame. The 2 castors without jacking foot and 2 castors with jacking foot. The cabinets can be equipped with the stable castors, allowing necessary mobility.

Static load 200 kg

Diameter 50 mm

  • RS Stock No. 2663247
  • Mfr. Part No. 0 347 78
1 Box of 10
$377.33
  • RS Stock No. 7540892
  • Mfr. Part No. 27230-069
1 Kit
$372.70
  • RS Stock No. 2663248
  • Mfr. Part No. 0 347 79
1 Box of 10
$403.12
1 Bag of 100
$47.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy