Legrand Threaded Rod for Use with Marina Cabinet, M8 Thread, 10 Per Pack Piece(s)

Subtotal (1 box of 10 units)*

$98.74

(exc. GST)

$108.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$98.74$9.874

*price indicative

RS Stock No.:
266-3251
Mfr. Part No.:
0 362 40
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Hardware Kit

Accessory Type

Threaded Rod

For Use With

Marina Cabinet

Material

Brass

Thread Size

M8

Quantity

10Per Pack

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand M8 insert for fixing marina cabinet height 400mm minimum from the rear with threaded rod, its marina, fixing accessory for enclosure.

IP66 retained

Brass material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy