Rittal DK Series Bracket for Use with 19 in Mounting Angle

Subtotal (1 pack of 2 units)*

$205.20

(exc. GST)

$225.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$102.60$205.20

*price indicative

RS Stock No.:
265-1465
Mfr. Part No.:
7696000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Assembly Kit

Accessory Type

Bracket

For Use With

19 in Mounting Angle

Material

Steel

Standards/Approvals

No

Series

DK

COO (Country of Origin):
DE
The Rittal DK Installation bracket required for the attachment of 482.6 mm mounting angles.

Zinc plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy