nVent SCHROFF Busbar 2 m 2 m 2m

Subtotal (1 unit)*

$220.88

(exc. GST)

$242.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.88

*price indicative

RS Stock No.:
245-7792
Mfr. Part No.:
20118-869
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Hardware Kit

Accessory Type

Busbar

Height

2m

Length

2m

Width

2m

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schroff Grounding/Grounding Busbar Kit with Screw clamps, it is 2000 mm . It allows screwing of the grounding cables with end piece or stripped. Threaded fixing points M5 in intervals of 15 mm. The Kits whole assembly is insulated from the frame. The Metallic strip typically housed inside switchgear, panel boards, and busway enclosures for local high current power distribution. They are also used to connect high voltage equipment at electrical switchyards, and low voltage equipment in battery banks.

It uses Screw termination

The Length is 2000 mm

It has maximum current capacity of 200 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy