nVent SCHROFF Busbar 450 mm 450 mm 450mm
- RS Stock No.:
- 245-7787
- Mfr. Part No.:
- 20118-865
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$51.34
(exc. GST)
$56.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.34 |
*price indicative
- RS Stock No.:
- 245-7787
- Mfr. Part No.:
- 20118-865
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Hardware Kit | |
| Accessory Type | Busbar | |
| Height | 450mm | |
| Length | 450mm | |
| Width | 450mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Hardware Kit | ||
Accessory Type Busbar | ||
Height 450mm | ||
Length 450mm | ||
Width 450mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff Grounding/Grounding Busbar Kit with Screw clamps, it is 450 mm . It allows screwing of the grounding cables with end piece or stripped. Threaded fixing points M5 in intervals of 15 mm. The Kits whole assembly is insulated from the frame. The Metallic strip typically housed inside switchgear, panel boards, and busway enclosures for local high current power distribution. They are also used to connect high voltage equipment at electrical switchyards, and low voltage equipment in battery banks.
It uses Screw termination
The Length is 450 mm
It has maximum current capacity of 200 A
Related links
- nVent SCHROFF Busbar 1980 mm 1980 mm 1980mm
- nVent SCHROFF Busbar 2000 mm 2000 mm 2000mm
- nVent SCHROFF Busbar 440 mm 440 mm 440mm
- nVent SCHROFF Busbar 1900 mm 1900 mm 1900mm
- nVent SCHROFF Busbar 1680 mm 1680 mm 1680mm
- nVent SCHROFF Busbar 980 mm 980 mm 980mm
- nVent SCHROFF Busbar 200 mm 200 mm 200mm
- nVent SCHROFF Busbar 975 mm 975 mm 975mm
