nVent SCHROFF Busbar 1.98 m 1.98 m 1.98m
- RS Stock No.:
- 245-7786
- Mfr. Part No.:
- 20118-864
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$137.94
(exc. GST)
$151.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.94 |
*price indicative
- RS Stock No.:
- 245-7786
- Mfr. Part No.:
- 20118-864
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Busbar | |
| Product Type | Hardware Kit | |
| Height | 1.98m | |
| Length | 1.98m | |
| Width | 1.98m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Busbar | ||
Product Type Hardware Kit | ||
Height 1.98m | ||
Length 1.98m | ||
Width 1.98m | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Schroff Grounding/Grounding Busbar Kit for Ring Terminations. It is 1980 mm in length, it allows to be screwed on grounding cables with ring tabs, it comes with threaded fixing points M5 in intervals of 20 mm. The Kits whole assembly is insulated from the frame. The Copper strip typically housed inside switchgear, panel boards, and busway enclosures for grounding. They are also used to connect high voltage equipment at electrical switchyards, and low voltage equipment in battery banks.
It uses Ring Termination
The Length is 1980 mm
It has maximum current capacity of 200 A
Related links
- nVent SCHROFF Busbar 450 mm 450 mm 450mm
- nVent SCHROFF Busbar 2000 mm 2000 mm 2000mm
- nVent SCHROFF Busbar 440 mm 440 mm 440mm
- nVent SCHROFF Busbar 1900 mm 1900 mm 1900mm
- nVent SCHROFF Busbar 1680 mm 1680 mm 1680mm
- nVent SCHROFF Busbar 980 mm 980 mm 980mm
- nVent SCHROFF Busbar 200 mm 200 mm 200mm
- nVent SCHROFF Busbar 975 mm 975 mm 975mm
