Rittal VX Series Hinge Attachment for Use with VX25 Baying Enclosure System, Partial Mounting Plate, Swing Frames, 1 Per
- RS Stock No.:
- 187-9243
- Mfr. Part No.:
- 8617650
- Brand:
- Rittal
Subtotal (1 unit)*
$173.52
(exc. GST)
$190.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.52 |
*price indicative
- RS Stock No.:
- 187-9243
- Mfr. Part No.:
- 8617650
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Hinge | |
| Accessory Type | Hinge Attachment | |
| For Use With | VX25 Baying Enclosure System, Partial Mounting Plate, Swing Frames | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Hinge | ||
Accessory Type Hinge Attachment | ||
For Use With VX25 Baying Enclosure System, Partial Mounting Plate, Swing Frames | ||
Material Steel | ||
Quantity 1Per Pack | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
In conjunction with the mounting kit for swing frames, small, the partial mounting plate can be hinged to allow access to the components behind it for servicing.
Related links
- Rittal VX Series Swing Frame for Use with Swing Frame 130° Hinge, 1 Per Pack Piece(s)
- Rittal VX Series Hinge for Use with VX Enclosure, 4 Per Pack Piece(s)
- Rittal VX Series Hinge for Use with 900 N Door Installations 4 Per Pack Piece(s)
- Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System 10 Per Pack
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 120mm
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 6mm
- Rittal VX Series Baying Bracket for Use with VX25 Baying Enclosure System All-Round
- Rittal VX Series Baying Kit for Use with Mounting on the Vertical Enclosure Sections from the Outside, 6 Per Pack
