Rittal VX Series Installation Kit for Use with Swing Frame, VX25 Baying Enclosure System, 1 Per Pack Piece(s) 120mm
- RS Stock No.:
- 187-9210
- Mfr. Part No.:
- 8619042
- Brand:
- Rittal
Subtotal (1 unit)*
$390.85
(exc. GST)
$429.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.85 |
*price indicative
- RS Stock No.:
- 187-9210
- Mfr. Part No.:
- 8619042
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Installation Kit | |
| Product Type | Mounting Kit | |
| For Use With | Swing Frame, VX25 Baying Enclosure System | |
| Material | Sheet Steel | |
| Quantity | 1Per Pack | |
| Width | 120mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Installation Kit | ||
Product Type Mounting Kit | ||
For Use With Swing Frame, VX25 Baying Enclosure System | ||
Material Sheet Steel | ||
Quantity 1Per Pack | ||
Width 120mm | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
For mounting the swing frame, large.
Related links
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 6mm
- Rittal VX Series Swing Frame for Use with Swing Frame 130° Hinge, 1 Per Pack Piece(s)
- Rittal VX Series Ride-Up Roller for Use with VX25 Baying Enclosure System 10 Per
- Rittal VX Series Adapter Piece for Use with VX25 Baying Enclosure System, 4 Per Pack Piece(s) 19in
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s)
- Rittal VX Series Hinge Attachment for Use with VX25 Baying Enclosure System Swing Frames, 1 Per
- Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System 10 Per Pack
- Rittal VX Series Identification Strip for Use with Individual Field Identifiers on the Door, VX25 Baying Enclosure
