RS PRO Rack Mount Kit for Use with GSB-01, GSB-02, 6.35 mm Thread 149 mm 477.6 mm 341mm

Subtotal (1 unit)*

$286.73

(exc. GST)

$315.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.73

*price indicative

RS Stock No.:
642-983
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Rack Mount Kit

Product Type

Rack Mount Kit

For Use With

GSB-01, GSB-02

Thread Size

6.35 mm

Height

149mm

Length

477.6mm

Width

341mm

Rack Unit

2U

Series

RS PRO

COO (Country of Origin):
TW

RS PRO 2U Rack Mount Kit, 6.35 mm Thread Size


The RS PRO 2U Rack Mount Kit is designed for securely mounting equipment such as the GSB-01 and GSB-02. This kit provides a robust solution for organising and supporting your devices within a standard rack setup, ensuring stability and ease of access.

Features and Benefits


2U Rack Size: Accommodates equipment in a Compact and efficient manner.
6.35 mm Thread Size: Ensures compatibility with standard rack equipment.
Robust Construction: Provides durability and long-lasting performance.
Easy Installation: Simplifies the process of mounting equipment.

Applications


Data Centres
Telecommunications
IT Infrastructure

Additional Information


Compatible with GSB-01 and GSB-02 models
Dimensions: Height 149 mm, Length 477.6 mm, Width 341 mm
Ideal for standard rack configurations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy