RS PRO Rack Mount Kit for Use with ASR-2000, 6.35 mm Thread 124 mm 480 mm 285mm

Subtotal (1 unit)*

$414.95

(exc. GST)

$456.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$414.95

*price indicative

RS Stock No.:
642-984
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Rack Mount Kit

Product Type

Rack Mount Kit

For Use With

ASR-2000

Thread Size

6.35 mm

Height

124mm

Length

480mm

Width

285mm

Rack Unit

3U

Series

RS PRO

COO (Country of Origin):
TW

RS PRO 3U Rack Mount Kit, 6.35 mm Thread Size


The RS PRO 3U Rack Mount Kit is designed for securely mounting ASR-2000 units in a standard rack setup. This kit provides a robust and efficient solution for organizing and managing equipment in data centres or server rooms, ensuring stability and ease of access.

Features and Benefits


3U Rack Unit: Offers ample space for mounting equipment securely.
6.35 mm Thread Size: Ensures compatibility with standard rack equipment.
Dimensions: 480 mm length, 285 mm width, and 124 mm height for optimal fit.
Durable Construction: Provides long-lasting support and stability.
Easy Installation: Simplifies the setup process, saving time and effort.

Applications


Data Centres
Server Rooms
Telecommunications
Network Infrastructure

Additional Information


Compatible with ASR-2000 units
Designed for standard rack systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy