nVent SCHROFF Deep Black Drawer, 1 U x 400 mm

Subtotal (1 unit)*

$931.78

(exc. GST)

$1,024.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 13 April 2026
  • Plus 1 unit(s) shipping from 13 April 2026
  • Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$931.78

*price indicative

RS Stock No.:
277-3875
Mfr. Part No.:
60118-567
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Drawer

Product Type

Drawer

Rack Unit

1U

Depth

400mm

Colour

Deep Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The nVent Schroff 19 inch rack mountable drawer with keyboard with full extension. It works with 19 inch cabinets and it has color of jet black, color code ral 9005, rack height 1 U and depth 400 mm.

Extendable 1 U drawer

Locking at full extension

Connection to USB

Related links