nVent SCHROFF Fan Unit with Top Cover
- RS Stock No.:
- 269-8602
- Mfr. Part No.:
- 27230-087
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$844.22
(exc. GST)
$928.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $844.22 |
*price indicative
- RS Stock No.:
- 269-8602
- Mfr. Part No.:
- 27230-087
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Fan Tray | |
| Sub Type | Fan Unit with Top Cover | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | No | |
| Noise Level | 60.5dB | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Fan Tray | ||
Sub Type Fan Unit with Top Cover | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals No | ||
Noise Level 60.5dB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF fan top cover with 3 fans suitable for fan height 38 mm. It has connecting cable 0.5 m and IEC C14 plug.
Includes grounding and cabling
