nVent SCHROFF Fan Unit Housing
- RS Stock No.:
- 269-8554
- Mfr. Part No.:
- 20713-214
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$278.67
(exc. GST)
$306.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.67 |
*price indicative
- RS Stock No.:
- 269-8554
- Mfr. Part No.:
- 20713-214
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Fan Tray | |
| Sub Type | Fan Unit Housing | |
| Length | 467mm | |
| Width | 467mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | No | |
| Noise Level | 60.5dB | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Fan Tray | ||
Sub Type Fan Unit Housing | ||
Length 467mm | ||
Width 467mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals No | ||
Noise Level 60.5dB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF fan unit housing is fan enclosure without front panel to accommodate fans.
AlZn finish
