nVent SCHROFF DC Fan, 1 U

Subtotal (1 unit)*

$105.46

(exc. GST)

$116.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.46

*price indicative

RS Stock No.:
277-3806
Mfr. Part No.:
20713-240
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

DC Fan

Product Type

Fan Tray

Rack Unit

1U

Air Flow

184m³/h

Maximum Supply Voltage

24V

Standards/Approvals

No

Noise Level

42dBA

Power Dissipation

8W

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff axial fan with DC input having replacement part for 1 U fan trays. It works with 19 inch fan trays which has width of 119 mm, length of 119 mm, height of 38 mm.

Axial 119 mm DC fan with plug for connection cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy