Schneider Electric
- RS Stock No.:
- 256-6881
- Mfr. Part No.:
- NSYVL400
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,084.72
(exc. GST)
$1,193.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,084.72 |
*price indicative
- RS Stock No.:
- 256-6881
- Mfr. Part No.:
- NSYVL400
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Tray | |
| Length | 400mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Tray | ||
Length 400mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ventilation plate with 2 fans for pre-cut area
Weight 1.824 Kg











