Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$351.50
(exc. GST)
$386.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $351.50 | - |
| 5 - 9 | $333.91 | 5% |
| 10 + | $316.38 | 9% |
*price indicative
- RS Stock No.:
- 228-9296
- Mfr. Part No.:
- 3355100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Fan Tray | |
| Sub Type | Guide Frame | |
| Length | 3m | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EAC | |
| Noise Level | 34dB | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Fan Tray | ||
Sub Type Guide Frame | ||
Length 3m | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EAC | ||
Noise Level 34dB | ||
Series SK | ||
- COO (Country of Origin):
- DE
The Rittal guide frame is use for vario rack-mounted fan. It includes guide frame, connector and fitted connection cable, mounting bracket for optional attachment to the 482.6 mm (19 inch) and mounting level assembly parts. It is used for SK 3350, 3351 and 3352.230.
It has 3 meter connection cable
It is certified by EAC
