StarTech.com Steel Cable Management Arm Cable Lacing Bar for Use with Patch Panels, Switches, Servers, NASs 1.7 in, 19
- RS Stock No.:
- 287-3280
- Mfr. Part No.:
- 12S-CABLE-LACING-BAR
- Brand:
- StarTech.com
Subtotal (1 unit)*
$52.18
(exc. GST)
$57.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.18 |
*price indicative
- RS Stock No.:
- 287-3280
- Mfr. Part No.:
- 12S-CABLE-LACING-BAR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Cable Lacing Bar | |
| Product Type | Cable Management Arm | |
| For Use With | Patch Panels, Switches, Servers, NASs | |
| Material | Steel | |
| Orientation | Horizontal | |
| Rack Unit | 1U | |
| Length | 19in | |
| Standards/Approvals | EIA/ECA-310-E | |
| Height | 1.7in | |
| Width | 3.8in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Cable Lacing Bar | ||
Product Type Cable Management Arm | ||
For Use With Patch Panels, Switches, Servers, NASs | ||
Material Steel | ||
Orientation Horizontal | ||
Rack Unit 1U | ||
Length 19in | ||
Standards/Approvals EIA/ECA-310-E | ||
Height 1.7in | ||
Width 3.8in | ||
Non Compliant
- COO (Country of Origin):
- CN
The StarTech.com 1U Rack Mountable Cable Lacing Bar is designed to organize network and power cables on a 19" rack or cabinet. It helps reduce cable and connector strain by providing a secure cable management solution between rack-mounted patch panels, servers, and NAS devices. The adjustable depth feature allows for flexible positioning within the rack for optimal cable routing and improved airflow.
Heavy-duty SPCC steel construction for durability and support
Adjustable depth from 1.5 to 3.7in for customizable installation
Dual-mode installation allows inward or outward mounting for cable routing flexibility
Lacing points spaced 0.3in apart for secure cable management
Powder-coated finish for longevity and cable protection
Related links
- StarTech.com Steel Cable Entry Panel Cable Lacing Bar for Use with Racks 1.1 cm 10.4cm
- Rack Cable Management
- nVent SCHROFF Steel Cable Management Arm Cable Support for Use with 19 in Cabinet, 730 mm
- Accuride Steel Cable Management Arm Cable Carrier for Use with 2 U and Above High Unit 72mm
- StarTech.com Steel Cable Management Ring Cable Hook for Use with Cables
- StarTech.com Steel Cable Management Panel Cable Duct for Use with Cables
- StarTech.com Steel Cable Management Ring Cable Management Accessory for Use with Network and Power Cables, 5 Rings 1.8
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 2.8mm

