StarTech.com Steel and Plastic Cable Management Panel Cable Duct for Use with Cables 2.90 in, 1.70 m, 3.90in

Subtotal (1 unit)*

$271.98

(exc. GST)

$299.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.98

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4563
Distrelec Article No.:
302-31-242
Mfr. Part No.:
CMVER40UF
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Sub Type

Cable Duct

Product Type

Cable Management Panel

For Use With

Cables

Orientation

Vertical

Material

Steel and Plastic

Length

1.70m

Width

3.90in

Height

2.90in

COO (Country of Origin):
CN

StarTech Cable Management Panel, 1.7m Length, 2.9in Height - CMVER40UF


This cable management panel provides a vertical cable duct solution for organising cables within server racks and network enclosures. Supplied as two 3ft panels that combine to cover 40U, it mounts without occupying rack unit space and conceals cabling with a finger-duct cover. Constructed from steel and plastic, it is intended for vertical orientation to guide cables between devices mounted at different heights while helping maintain rack accessibility and airflow.

Features and Benefits:


• 0U mounting preserves equipment rack units
• Finger-duct cover conceals and secures cables
• Tool-less attachment simplifies repositioning and installation
• Vertical configuration reduces cable strain on ports
• Steel and plastic construction delivers structural support

Applications


• Suitable for routing cables between TOP and bottom devices
• Ideal for improving airflow in server rooms
• Used with 19-inch racks that include keyhole mounting
• Can be used at front or rear rack locations
• Suitable for side-by-side cable management on rack walls

How do the panels attach to standard racks?


They fasten using keyhole-shaped mounting holes or horizontal mounting rails and also work with non-standard rack holes when required.

Can the two panels be arranged separately?


Yes, the panels may be installed end to end for full-height coverage or positioned on opposite sides or front and rear to manage multiple cable routes.

What packaging items are provided for installation?


The package includes two vertical cable organisers, M5 cage nuts and screws, M4 nuts, and an instruction manual.

How does routing through the duct affect equipment ports?


Routing reduces cable tension and strain on connection points, lowering the risk of cable damage and port stress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy