StarTech.com Steel, Plastic Cable Management Panel Cable Organiser for Use with Cables 2.90 in, 100 mm, 33.60in
- RS Stock No.:
- 280-4561
- Distrelec Article No.:
- 302-31-240
- Mfr. Part No.:
- CMVER20UF
- Brand:
- StarTech.com
Subtotal (1 unit)*
$191.27
(exc. GST)
$210.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.27 |
*price indicative
- RS Stock No.:
- 280-4561
- Distrelec Article No.:
- 302-31-240
- Mfr. Part No.:
- CMVER20UF
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Cable Organiser | |
| Product Type | Cable Management Panel | |
| For Use With | Cables | |
| Material | Steel, Plastic | |
| Orientation | Vertical | |
| Length | 100mm | |
| Width | 33.60in | |
| Height | 2.90in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Cable Organiser | ||
Product Type Cable Management Panel | ||
For Use With Cables | ||
Material Steel, Plastic | ||
Orientation Vertical | ||
Length 100mm | ||
Width 33.60in | ||
Height 2.90in | ||
- COO (Country of Origin):
- CN
StarTech Cable Management Panel, 20U U Height, Black - CMVER20UF
This cable management panel provides vertical routing for cables within server racks, offering a discreet ducting solution that runs along the rack side. It is designed for 20U or larger rack systems and mounts without occupying unit space, allowing cables to be guided between equipment at different heights while maintaining rack accessibility and improved airflow.
Features and Benefits:
• Tool-less mounting enables quick installation and repositioning
• Finger-duct cover conceals cables for organised appearance
• Steel and plastic construction supports Durable rack use
• Vertical orientation reduces strain on connectors and ports
• 3ft height facilitates routing between TOP and bottom devices
• Finger-duct cover conceals cables for organised appearance
• Steel and plastic construction supports Durable rack use
• Vertical orientation reduces strain on connectors and ports
• 3ft height facilitates routing between TOP and bottom devices
Applications
• Suitable for tidying patch cords alongside network panels
• Used with horizontal rails on standard server racks
• Ideal for routing cables in data centre side channels
• Can be used to direct cables to top-mounted patch panels
• Used for organising cables to improve internal airflow
• Used with horizontal rails on standard server racks
• Ideal for routing cables in data centre side channels
• Can be used to direct cables to top-mounted patch panels
• Used for organising cables to improve internal airflow
How is the unit attached to different rack types?
It can attach via keyhole-shaped mounting holes or horizontal mounting rails and also via non-standard holes or equipment mounting rails when required.
What is included in the package for installation?
The box contains the vertical organiser, four M5 cage nuts, four M5 cage screws, two M4 nuts and an instruction manual.
What materials compose the frame and cover?
The assembly combines steel for the frame and plastic for the finger-duct cover to balance strength and cable protection.
How does routing through the panel affect connected equipment?
Routing reduces cable tension, lowering strain on ports and the likelihood of connection loss.
Related links
- StarTech.com Steel Cable Management Panel Cable Duct for Use with Cables
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 0.8 mm 0.7mm
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 2.8mm
- RS PRO Steel Cable Organiser Cable Management Panel for Use with Cables 280 mm, 89mm
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Network Distribution Cabling, Server Racks and
- RS PRO Cable Organiser Cable Management Panel for Use with 19-Inch Rack, 4 Rings
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Server Rack 48.3 cm, 44mm
- Rittal Steel Cable Organiser Cable Management Panel, 482.6mm

