Rittal Steel Cable Management Panel Cable Management Panel, 5 Rings 85 mm, 19mm
- RS Stock No.:
- 226-0365
- Mfr. Part No.:
- 7257100
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$200.57
(exc. GST)
$220.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $200.57 |
| 5 - 9 | $190.56 |
| 10 + | $180.56 |
*price indicative
- RS Stock No.:
- 226-0365
- Mfr. Part No.:
- 7257100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Cable Management Panel | |
| Product Type | Cable Management Panel | |
| Orientation | Horizontal | |
| Material | Steel | |
| Rack Unit | 2U | |
| Number of Rings | 5 | |
| Width | 19mm | |
| Standards/Approvals | No | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Cable Management Panel | ||
Product Type Cable Management Panel | ||
Orientation Horizontal | ||
Material Steel | ||
Rack Unit 2U | ||
Number of Rings 5 | ||
Width 19mm | ||
Standards/Approvals No | ||
Height 85mm | ||
The Rittal DK cable management panel for horizontal management of the patch cables, with 5 cable shunting rings.
Two unit
Sheet steel material
Related links
- Rittal Steel Cable Management Panel Cable Management Panel 19mm
- Rittal Steel Cable Management Panel Cable Management Panel for Use with Horizontal Management of the Patch Cables, 5
- Rittal Steel Cable Management Panel Cable Management Panel
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Server Rack 48.3 cm, 44mm
- Rittal Sheet Steel Cable Management Panel Cable Management Panel, 19in
- Rittal Sheet Steel Cable Management Panel Cable Management Panel for Use with Cable Clamp Straps
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 0.8 mm 0.7mm
- RS PRO Thermoplastic 5 Rings
