Rittal Steel Cable Management Panel Cable Management Panel for Use with Horizontal Management of the Patch Cables, 5
- RS Stock No.:
- 226-0320
- Mfr. Part No.:
- 5502205
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$112.10
(exc. GST)
$123.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $112.10 |
| 5 - 9 | $108.16 |
| 10 + | $102.57 |
*price indicative
- RS Stock No.:
- 226-0320
- Mfr. Part No.:
- 5502205
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Management Panel | |
| Sub Type | Cable Management Panel | |
| For Use With | Horizontal Management of the Patch Cables | |
| Material | Steel | |
| Rack Unit | 1U | |
| Number of Rings | 5 | |
| Width | 19in | |
| Height | 43mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Management Panel | ||
Sub Type Cable Management Panel | ||
For Use With Horizontal Management of the Patch Cables | ||
Material Steel | ||
Rack Unit 1U | ||
Number of Rings 5 | ||
Width 19in | ||
Height 43mm | ||
Standards/Approvals No | ||
Rittal Series DK Cable Management Panel, For Use With Horisontal management of the Patch Cables, Steel - 5502205
This cable management panel is designed for efficient patch cable organisation. With a width of 19 inches and occupying 1U of rack space, it features five steel rings for effective horisontal cable management. Constructed from robust sheet steel, it provides solid support for cable routing, ensuring a neat installation in data centres.
Features & Benefits
• Five rings improve patch cable organisation
• Steel construction offers durability and stability
• Spray-finished surface resists wear
• Zinc-plated rings add protection
• Designed for efficient horisontal cable routing
• Suitable for industrial and data centre applications
Applications
• Tidying patch cable installations
• Ideal for horisontal management in racks
• Supports various network patch panel configurations
• Suited for industrial settings
• Enhances cable organisation in data centres
Can it accommodate multiple cables at once?
Yes, it can hold multiple cables using its five rings.
Will it fit into standard racks?
It has a width of 19 inches, ensuring compatibility with standard racks.
Does it require any assembly?
No, it is ready to install and use immediately.
Related links
- Rittal Steel Cable Management Panel Cable Management Panel for Use with Horizontal Management of the Patch Cables, 5
- Rittal Steel Cable Management Panel Cable Management Panel
- Rittal Steel Cable Management Panel Cable Management Panel 19mm
- Rittal Sheet Steel Cable Management Panel Cable Management Panel, 19in
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 0.8 mm 0.7mm
- Rittal Sheet Steel Cable Management Panel Cable Management Panel for Use with Cable Clamp Straps
- Molex Premise Networks Steel Cable Management Panel Cable Management Panel for Use with 19 inch Racks 82.4mm
- Rittal Steel Cable Management Panel Cable Support for Use with Cable Bundle
