Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable, VX25 Baying Enclosure System,

Subtotal (1 pack of 4 units)*

$343.472

(exc. GST)

$377.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$85.868$343.47

*price indicative

RS Stock No.:
187-9117
Mfr. Part No.:
8617160
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Cable Management Panel

Sub Type

Punched Section

For Use With

Variable, VX25 Baying Enclosure System, Individual Interior Installation of the Enclosure Frame

Material

Sheet Steel

Standards/Approvals

No

Width

120 mm

Height

1200mm

COO (Country of Origin):
DE
For variable, individual interior installation of the enclosure frame on the inner mounting level.

Simply locate into the system punchings and screw-fasten

System punchings on all four sides

With slots at the top and bottom for cage nuts, for attaching your own components via metric screws

Related links