Rittal TS Series Sheet Steel Support Strip, 740mm L For Use With AX Series, CM, SE, TP, TS, VX
- RS Stock No.:
- 265-1355
- Mfr. Part No.:
- 4697000
- Brand:
- Rittal
Subtotal (1 pack of 20 units)*
$329.14
(exc. GST)
$362.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $16.457 | $329.14 |
*price indicative
- RS Stock No.:
- 265-1355
- Mfr. Part No.:
- 4697000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Strip | |
| Series | TS | |
| Length | 740mm | |
| Material | Sheet Steel | |
| For Use With | AX Series, CM, SE, TP, TS, VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Strip | ||
Series TS | ||
Length 740mm | ||
Material Sheet Steel | ||
For Use With AX Series, CM, SE, TP, TS, VX | ||
- COO (Country of Origin):
- DE
The Rittal TS Support Strip for simple attachment of cable ducts, cable conduit holders, contact hazard protection cover plates, equipment installed on the door, cable clamping and attachment.
Zinc plated
Related links
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip 600mm H 540mm L For Use With AX Series SE TS,
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal CP Series Steel Mounting Bracket for Use with AX SE TS, VX
- Rittal PS Series Polypropylene for Use with CM SE TS 365 x 210mm
