Texas Instruments 18-Pin, PDIP 2-Channel PWM Controller, 550 kHz, 35V, Through Hole
- RS Stock No.:
- 922-3439
- Mfr. Part No.:
- UC2526AN
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-3439
- Mfr. Part No.:
- UC2526AN
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 550kHz | |
| Output Voltage | 5.2V | |
| Supply Current | 4mA | |
| Zero Power Detection | No | |
| Output Current | 100mA | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Duty Cycle | 49% | |
| Maximum Operating Temperature | 85°C | |
| PWM Controller Type | Voltage Mode | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Series | UC | |
| Length | 22.48mm | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 550kHz | ||
Output Voltage 5.2V | ||
Supply Current 4mA | ||
Zero Power Detection No | ||
Output Current 100mA | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 4.5V | ||
Package Type PDIP | ||
Pin Count 18 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -25°C | ||
Maximum Duty Cycle 49% | ||
Maximum Operating Temperature 85°C | ||
PWM Controller Type Voltage Mode | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Series UC | ||
Length 22.48mm | ||
Width 6.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments UC2526AN 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments UC3526ADW 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments UC3526AN 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller PDIP
