Texas Instruments 18-Pin, SOIC UC3526ADW 2-Channel PWM Controller, 650 kHz, 35V, Surface
- RS Stock No.:
- 661-5232
- Mfr. Part No.:
- UC3526ADW
- Brand:
- Texas Instruments
This image is representative of the product range
Add 10 more to save $1.38
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$32.88
(exc. GST)
$36.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 left, ready to ship from another location
- Final 35 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $6.576 | $32.88 | - |
| 10 - 15 | $6.438 | $32.19 | $1.38 |
| 20 + | $6.32 | $31.60 | $5.12 |
*price indicative
- RS Stock No.:
- 661-5232
- Mfr. Part No.:
- UC3526ADW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 650kHz | |
| Product Type | PWM Controller | |
| Output Voltage | 5.2V | |
| Supply Current | 4mA | |
| Output Current | 100mA | |
| Zero Power Detection | No | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 35V | |
| Pin Count | 18 | |
| Maximum Duty Cycle | 49% | |
| Minimum Operating Temperature | 0°C | |
| PWM Controller Type | Voltage Mode | |
| Maximum Operating Temperature | 70°C | |
| Series | UC | |
| Standards/Approvals | No | |
| Width | 7.52mm | |
| Length | 11.62mm | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 650kHz | ||
Product Type PWM Controller | ||
Output Voltage 5.2V | ||
Supply Current 4mA | ||
Output Current 100mA | ||
Zero Power Detection No | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOIC | ||
Maximum Supply Voltage 35V | ||
Pin Count 18 | ||
Maximum Duty Cycle 49% | ||
Minimum Operating Temperature 0°C | ||
PWM Controller Type Voltage Mode | ||
Maximum Operating Temperature 70°C | ||
Series UC | ||
Standards/Approvals No | ||
Width 7.52mm | ||
Length 11.62mm | ||
Height 2.35mm | ||
Automotive Standard No | ||
Flyback Controller, Voltage Control, Texas Instruments
Flyback Controllers, Texas Instruments
Related links
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments UC2526AN 2 PWM Controller PDIP
- Renesas Electronics ISL81401FRZ-T7A 1 PWM Controller QFN
- Renesas Electronics 1 PWM Controller QFN
- Renesas Electronics ISL81601FRZ-T7A 1 PWM Controller QFN
- Renesas Electronics 1 PWM Controller QFN
- Texas Instruments UC3525AN 2 PWM Controller PDIP
