STMicroelectronics 16-Pin, SOIC SG3524P 2-Channel PWM Controller, 300 kHz, 40V, Surface
- RS Stock No.:
- 714-7850
- Mfr. Part No.:
- SG3524P
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 714-7850
- Mfr. Part No.:
- SG3524P
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 300kHz | |
| Product Type | PWM Controller | |
| Supply Current | 14mA | |
| Output Voltage | 18V | |
| Zero Power Detection | No | |
| Output Current | 100mA | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 8V | |
| Pin Count | 16 | |
| Topology | Push Pull | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Duty Cycle | 45% | |
| PWM Controller Type | Voltage Mode | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 300kHz | ||
Product Type PWM Controller | ||
Supply Current 14mA | ||
Output Voltage 18V | ||
Zero Power Detection No | ||
Output Current 100mA | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 8V | ||
Pin Count 16 | ||
Topology Push Pull | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature 0°C | ||
Maximum Duty Cycle 45% | ||
PWM Controller Type Voltage Mode | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.65mm | ||
Automotive Standard No | ||
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Related links
- STMicroelectronics 2 PWM Controller SOIC
- Texas Instruments TL494CDR 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
- STMicroelectronics 2 PWM Controller PDIP
- STMicroelectronics SG3524N 2 PWM Controller PDIP
- Texas Instruments TL494IDR 5 PWM Controller SOIC
- onsemi TL594CDR2G 5 PWM Controller SOIC
- Texas Instruments PWM Controller SOIC
