Texas Instruments 16-Pin, SOIC TL494CDR 2-Channel PWM Controller, 300 kHz, 40V, Surface
- RS Stock No.:
- 145-5980
- Mfr. Part No.:
- TL494CDR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$835.00
(exc. GST)
$917.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.334 | $835.00 |
*price indicative
- RS Stock No.:
- 145-5980
- Mfr. Part No.:
- TL494CDR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 300kHz | |
| Product Type | PWM Controller | |
| Supply Current | 7.5mA | |
| Output Voltage | 40V | |
| Zero Power Detection | No | |
| Output Current | 200mA | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 7V | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 40V | |
| Maximum Duty Cycle | 45% | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| PWM Controller Type | Voltage Mode | |
| Length | 9.9mm | |
| Series | TL49 | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 300kHz | ||
Product Type PWM Controller | ||
Supply Current 7.5mA | ||
Output Voltage 40V | ||
Zero Power Detection No | ||
Output Current 200mA | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 7V | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 40V | ||
Maximum Duty Cycle 45% | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
PWM Controller Type Voltage Mode | ||
Length 9.9mm | ||
Series TL49 | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Automotive Standard No | ||
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Related links
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments TL494CDR 2 PWM Controller SOIC
- Texas Instruments PWM Controller SOIC
- Texas Instruments TL494IDR 5 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
- Texas Instruments TL494CD PWM Controller SOIC
- STMicroelectronics SG3524P 2 PWM Controller SOIC
- STMicroelectronics 2 PWM Controller SOIC
