Texas Instruments 16-Pin, SOIC TL494CD PWM Controller, 300 kHz, 40V, Surface
- RS Stock No.:
- 249-5003
- Mfr. Part No.:
- TL494CD
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.179 | $11.79 |
*price indicative
- RS Stock No.:
- 249-5003
- Mfr. Part No.:
- TL494CD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 300kHz | |
| Product Type | PWM Controller | |
| Output Voltage | 40V | |
| Supply Current | 7.5mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Duty Cycle | 45% | |
| Maximum Operating Temperature | 70°C | |
| Length | 10mm | |
| Series | TL494 | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 300kHz | ||
Product Type PWM Controller | ||
Output Voltage 40V | ||
Supply Current 7.5mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 40V | ||
Pin Count 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Duty Cycle 45% | ||
Maximum Operating Temperature 70°C | ||
Length 10mm | ||
Series TL494 | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments TL494CD PWM Controller SOIC
- Texas Instruments TL494IDR 5 PWM Controller SOIC
- Texas Instruments TL494CDR 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
- Texas Instruments TL494CN 5 PWM Controller PDIP
- Texas Instruments TL494IN 5 PWM Controller PDIP
- Texas Instruments 5 PWM Controller PDIP
