Renesas Electronics 32-Pin, QFN PWM Controller, 650 kHz, 40V, Surface
- RS Stock No.:
- 180-8391
- Mfr. Part No.:
- ISL81401FRZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8391
- Mfr. Part No.:
- ISL81401FRZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 650kHz | |
| Start-up Supply Current | 2μA | |
| Output Voltage | 800mV, 40mV | |
| Supply Current | 6mA | |
| Output Current | 120mA | |
| Zero Power Detection | No | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | QFN | |
| Topology | Buck-Boost | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 40V | |
| Maximum Duty Cycle | 50% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 5mm | |
| Series | ISL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 650kHz | ||
Start-up Supply Current 2μA | ||
Output Voltage 800mV, 40mV | ||
Supply Current 6mA | ||
Output Current 120mA | ||
Zero Power Detection No | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type QFN | ||
Topology Buck-Boost | ||
Pin Count 32 | ||
Maximum Supply Voltage 40V | ||
Maximum Duty Cycle 50% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 5mm | ||
Series ISL | ||
Automotive Standard No | ||
Single inductor 4-switch buck-boost controller
On-the-fly bidirectional operation with independent control of voltage and current on both ends
Proprietary algorithm for smoothest mode transition
MOSFET drivers with adaptive shoot-through protection
Wide input voltage range: 4.5V to 40V
Wide output voltage range: 0.8V to 40V
Supports pre-biased output with SR soft-start
Programmable frequency: 100kHz to 600kHz
Supports parallel operation current sharing with cascade phase interleaving
External sync with clock out or frequency dithering
External bias for higher efficiency supports 5V - 36V input
Output and input current monitor
Selectable PWM mode operation between PWM/DE/Burst modes
Low shutdown current: 2.7μA
Complete protection: OCP, SCP, OVP, OTP, and UVP
- Dual-level OCP protection with average current and pulse-by-pulse peak current limit
- Selectable OCP response with either hiccup or constant current mode
- Negative pulse-by-pulse peak current limit
- RS Stock No. 1962104P
- Mfr. Part No. STPM34TR
Each (Supplied on a Reel)
$6.954
- RS Stock No. 7862543P
- Mfr. Part No. TL494CDR2G
Each (Supplied on a Reel)
$0.744
- RS Stock No. 1784578P
- Mfr. Part No. NCP1239JD65R2G
Each (Supplied on a Reel)
$0.937
- RS Stock No. 7862552P
- Mfr. Part No. TL594CDR2G
Each (Supplied on a Reel)
$1.13
Related links
- Renesas Electronics ISL81401FRZ-T7A 1 PWM Controller QFN
- Renesas Electronics 1 PWM Controller QFN
- Renesas Electronics ISL81601FRZ-T7A 1 PWM Controller QFN
- Texas Instruments UC3526ADW 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
- Microchip PIC16F15225-E/MGVAO 1 PWM Controller QFN
- Renesas Electronics ISL854102FRZ-T7A 2 PWM Controller DFN
- Renesas Electronics ISL68124IRAZ-T7A 2 PWM Controller TQFN










