Texas Instruments UC2846DW, Dual PWM Controller, 500 kHz 16-Pin, SOIC
- RS Stock No.:
- 178-9149
- Mfr. Part No.:
- UC2846DW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9149
- Mfr. Part No.:
- UC2846DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments UC2846DW 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments UC3525ADW 35 V SOIC
- Texas Instruments UC3823BDW 1000 kHz 16-Pin, SOIC
- Texas Instruments UCC3806DW 14.5 V SOIC
- Texas Instruments LM5025AMTC/NOPB 90 V TSSOP
- Texas Instruments UC2525AN 35 V PDIP
- Texas Instruments TL594IN 40 V PDIP
