Texas Instruments UC3525ADW, Dual PWM Controller, 35 V, 400 kHz 16-Pin, SOIC
- RS Stock No.:
- 121-8952
- Mfr. Part No.:
- UC3525ADW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8952
- Mfr. Part No.:
- UC3525ADW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 400 kHz | |
| Output Current | 400 mA | |
| Number of Outputs | 2 | |
| Control Method | Voltage | |
| Fall Time | 50ns | |
| Mounting Type | Surface Mount | |
| Rise Time | 100ns | |
| Package Type | SOIC | |
| Topology | Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 49% | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Length | 10.28mm | |
| PWM Controller Type | Voltage Mode | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Operating Supply Voltage | 35 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 400 kHz | ||
Output Current 400 mA | ||
Number of Outputs 2 | ||
Control Method Voltage | ||
Fall Time 50ns | ||
Mounting Type Surface Mount | ||
Rise Time 100ns | ||
Package Type SOIC | ||
Topology Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Pin Count 16 | ||
Maximum Duty Cycle 49% | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Length 10.28mm | ||
PWM Controller Type Voltage Mode | ||
Width 7.52mm | ||
Height 2.35mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +70 °C | ||
Maximum Operating Supply Voltage 35 V | ||
Related links
- Texas Instruments UC2525AN 35 V PDIP
- Texas Instruments UC2846DW 500 kHz 16-Pin, SOIC
- Texas Instruments UC3823BDW 1000 kHz 16-Pin, SOIC
- Texas Instruments LM5025AMTC/NOPB 90 V TSSOP
- Texas Instruments TL594IN 40 V PDIP
- Texas Instruments UCC3806DW 14.5 V SOIC
- Texas Instruments UCC3806N 14.5 V PDIP
- Texas Instruments UC3525AN 2 PWM Controller PDIP
