Texas Instruments LM5025AMTC/NOPB, Dual PWM Controller, 90 V, 1000 kHz 16-Pin, TSSOP
- RS Stock No.:
- 162-6270
- Mfr. Part No.:
- LM5025AMTC/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6270
- Mfr. Part No.:
- LM5025AMTC/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 1 A, 3 A | |
| Control Method | Voltage | |
| Number of Outputs | 2 | |
| Fall Time | 15ns | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Rise Time | 20ns | |
| Topology | Forward | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 80% | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Length | 5mm | |
| PWM Controller Type | Voltage Mode | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 13 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 90 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 1 A, 3 A | ||
Control Method Voltage | ||
Number of Outputs 2 | ||
Fall Time 15ns | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Rise Time 20ns | ||
Topology Forward | ||
Pin Count 16 | ||
Maximum Duty Cycle 80% | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Length 5mm | ||
PWM Controller Type Voltage Mode | ||
Width 4.4mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 13 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 90 V | ||
Related links
- Texas Instruments LM5020SD-1/NOPB 90 V LLP
- Texas Instruments UC3823BDW 1000 kHz 16-Pin, SOIC
- Texas Instruments UC2846DW 500 kHz 16-Pin, SOIC
- Texas Instruments UC2525AN 35 V PDIP
- Texas Instruments TL594IN 40 V PDIP
- Texas Instruments UCC3806DW 14.5 V SOIC
- Texas Instruments UC3525ADW 35 V SOIC
- Texas Instruments UCC3806N 14.5 V PDIP
