onsemi 8-Pin, SOIC UC3843BD1R2G 5-Channel PWM Controller, 275 kHz, 30V, Surface
- RS Stock No.:
- 163-0829
- Mfr. Part No.:
- UC3843BD1R2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,245.00
(exc. GST)
$1,370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 2,500 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.498 | $1,245.00 |
| 5000 - 7500 | $0.485 | $1,212.50 |
| 10000 + | $0.478 | $1,195.00 |
*price indicative
- RS Stock No.:
- 163-0829
- Mfr. Part No.:
- UC3843BD1R2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 275kHz | |
| Output Voltage | 5.1V | |
| Zero Power Detection | No | |
| Output Current | 1A | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 30V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Duty Cycle | 96% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | UC | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 275kHz | ||
Output Voltage 5.1V | ||
Zero Power Detection No | ||
Output Current 1A | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Supply Voltage 30V | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Duty Cycle 96% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series UC | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
