onsemi 8-Pin, PDIP 5-Channel PWM Controller, 500 kHz, 30V, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.18

(exc. GST)

$2.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
  • Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$2.18
13 - 64$2.16
65 +$1.76

*price indicative

RS Stock No.:
516-5146
Mfr. Part No.:
UC3842BNG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

PWM Controller

Maximum Switching Frequency

500kHz

Output Voltage

5.1V

Output Current

1A

Zero Power Detection

No

Number of Outputs

5

Mount Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Supply Voltage

30V

Minimum Operating Temperature

0°C

Maximum Duty Cycle

96%

Maximum Operating Temperature

70°C

PWM Controller Type

Current Mode

Length

10.16mm

Width

6.6mm

Standards/Approvals

No

Height

3.44mm

Series

UC

Automotive Standard

No

AC-DC Off-Line Controllers, UC Series, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy