onsemi 8-Pin, PDIP KA7552A 5-Channel PWM Controller, 600 kHz, 30V, Through Hole
- RS Stock No.:
- 145-4652
- Mfr. Part No.:
- KA7552A
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-4652
- Mfr. Part No.:
- KA7552A
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 600kHz | |
| Start-up Supply Current | 15mA | |
| Output Voltage | 18V | |
| Supply Current | 1.8mA | |
| Zero Power Detection | No | |
| Output Current | 1.5A | |
| Number of Outputs | 5 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 8.2V | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 30V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Duty Cycle | 74% | |
| Maximum Operating Temperature | 85°C | |
| PWM Controller Type | SMPS | |
| Standards/Approvals | RoHS | |
| Length | 9.6mm | |
| Series | KA755 | |
| Height | 3.4mm | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 600kHz | ||
Start-up Supply Current 15mA | ||
Output Voltage 18V | ||
Supply Current 1.8mA | ||
Zero Power Detection No | ||
Output Current 1.5A | ||
Number of Outputs 5 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 8.2V | ||
Package Type PDIP | ||
Maximum Supply Voltage 30V | ||
Pin Count 8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Duty Cycle 74% | ||
Maximum Operating Temperature 85°C | ||
PWM Controller Type SMPS | ||
Standards/Approvals RoHS | ||
Length 9.6mm | ||
Series KA755 | ||
Height 3.4mm | ||
Width 6.4mm | ||
Automotive Standard No | ||
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
