Texas Instruments 16-Pin, SOIC 2-Channel PWM Controller, 52 kHz, 14.5V, Surface
- RS Stock No.:
- 162-4435
- Mfr. Part No.:
- UCC2806DW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4435
- Mfr. Part No.:
- UCC2806DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 52kHz | |
| Output Voltage | 5.2V | |
| Supply Current | 4mA | |
| Output Current | 500mA | |
| Zero Power Detection | No | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 8V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 14.5V | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 85°C | |
| PWM Controller Type | Current Mode | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Series | UCC | |
| Height | 2.35mm | |
| Width | 7.52mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 52kHz | ||
Output Voltage 5.2V | ||
Supply Current 4mA | ||
Output Current 500mA | ||
Zero Power Detection No | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 8V | ||
Package Type SOIC | ||
Maximum Supply Voltage 14.5V | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 85°C | ||
PWM Controller Type Current Mode | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Series UCC | ||
Height 2.35mm | ||
Width 7.52mm | ||
Automotive Standard No | ||
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments UCC2806DW 2 PWM Controller SOIC
- Texas Instruments UCC3806N 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
