Texas Instruments 20-Pin, SOIC UCC3895DW 2-Channel PWM Controller, 500 kHz, 125V, Through Hole
- RS Stock No.:
- 197-7629
- Mfr. Part No.:
- UCC3895DW
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$251.08
(exc. GST)
$276.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $10.043 | $251.08 |
*price indicative
- RS Stock No.:
- 197-7629
- Mfr. Part No.:
- UCC3895DW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 500kHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 250μA | |
| Output Voltage | 5.2V | |
| Supply Current | 30mA | |
| Output Current | 2A | |
| Zero Power Detection | No | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -55V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 125V | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | -55°C | |
| PWM Controller Type | Combination | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Length | 12.8mm | |
| Series | UCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 500kHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 250μA | ||
Output Voltage 5.2V | ||
Supply Current 30mA | ||
Output Current 2A | ||
Zero Power Detection No | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Minimum Supply Voltage -55V | ||
Pin Count 20 | ||
Maximum Supply Voltage 125V | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature -55°C | ||
PWM Controller Type Combination | ||
Maximum Operating Temperature 150°C | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Length 12.8mm | ||
Series UCC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
- RS Stock No. 1977617P
- Mfr. Part No. UC1525AJ
- RS Stock No. 6200593P
- Mfr. Part No. UC3846N
- RS Stock No. 1218957
- Mfr. Part No. UC3846N
- RS Stock No. 6200492P
- Mfr. Part No. UC3524AN
Related links
- Texas Instruments UCC3895DW 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller CDIP
- Texas Instruments UC2846DW 2 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
- Texas Instruments UC3842AD8 1 PWM Controller SOIC
- Texas Instruments UC2843AD8 5 PWM Controller SOIC











