ON Semiconductor NCP1203P100G, PWM Current Mode Controller, 250 mA, 100 kHz, Maximum of 16 V, 8-Pin PDIP
- RS Stock No.:
- 145-2920
- Mfr. Part No.:
- NCP1203P100G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2920
- Mfr. Part No.:
- NCP1203P100G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 100 kHz | |
| Output Current | 250 mA | |
| Control Method | Current | |
| Fall Time | 28ns | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Rise Time | 67ns | |
| Pin Count | 8 | |
| Topology | Flyback | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Maximum Duty Cycle | 87% | |
| Length | 10.16mm | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 100 kHz | ||
Output Current 250 mA | ||
Control Method Current | ||
Fall Time 28ns | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Rise Time 67ns | ||
Pin Count 8 | ||
Topology Flyback | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Maximum Duty Cycle 87% | ||
Length 10.16mm | ||
Width 7.11mm | ||
Height 4.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- ID
Related links
- Texas Instruments UC3847N Dual-Channel 500 mA Maximum of 40 V, 16-Pin PDIP
- ON Semiconductor NCP1250BSN100T1G 300 (Source) mA 108 kHz 6-Pin
- ON Semiconductor NCP1253ASN100T1G 108 kHz 6-Pin TSOP
- ON Semiconductor NCP1246BD100R2G 109 kHz 7-Pin SOIC
- Texas Instruments UCC25702N 1 A PDIP
- onsemi frequency peak current mode PWM Controller MSOP-10
- onsemi NCP12711ADNR2G frequency peak current mode PWM Controller MSOP-10
- STMicroelectronics L4981BD013TR SO-20
