ON Semiconductor NCP1250BSN100T1G, PWM Current Mode Controller, 300 (Source) mA, -500 (Sink) mA, 108 kHz, 28 V, 6-Pin
- RS Stock No.:
- 162-9489
- Mfr. Part No.:
- NCP1250BSN100T1G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9489
- Mfr. Part No.:
- NCP1250BSN100T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 108 kHz | |
| Output Voltage | 28.3 V | |
| Output Current | 300 (Source) mA, -500 (Sink) mA | |
| Control Method | Current | |
| Mounting Type | Surface Mount | |
| Fall Time | 30ns | |
| Rise Time | 40ns | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Topology | Flyback | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Maximum Duty Cycle | 84% | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 108 kHz | ||
Output Voltage 28.3 V | ||
Output Current 300 (Source) mA, -500 (Sink) mA | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Fall Time 30ns | ||
Rise Time 40ns | ||
Package Type TSOP | ||
Pin Count 6 | ||
Topology Flyback | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Maximum Duty Cycle 84% | ||
Length 3.1mm | ||
Width 1.7mm | ||
Height 1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Related links
- ON Semiconductor NCP1253ASN100T1G 108 kHz 6-Pin TSOP
- Texas Instruments UC3847N Dual-Channel 500 mA Maximum of 40 V, 16-Pin PDIP
- ON Semiconductor NCP1246BD100R2G 109 kHz 7-Pin SOIC
- ON Semiconductor NCP1203P100G 250 mA Maximum of 16 V, 8-Pin PDIP
- Infineon ICE3A2065ELJFKLA1 AC-DC PDIP
- onsemi 5 PWM Controller SOIC
- onsemi NCP1234BD100R2G 5 PWM Controller SOIC
- Texas Instruments UCC25702N 1 A PDIP
